
B43508A2228M000 | |
|---|---|
DigiKey Part Number | 495-6278-ND |
Manufacturer | |
Manufacturer Product Number | B43508A2228M000 |
Description | CAP ALUM 2200UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.89 A @ 100 Hz | |
Impedance | 75 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,76000 Kč | 373,76 Kč |
| 10 | 277,61500 Kč | 2 776,15 Kč |
| 60 | 234,49167 Kč | 14 069,50 Kč |
| 120 | 222,62958 Kč | 26 715,55 Kč |
| Unit Price without VAT: | 373,76000 Kč |
|---|---|
| Unit Price with VAT: | 452,24960 Kč |

