220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 580mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43504A2227M007

DigiKey Part Number
B43504A2227M007-ND
Manufacturer
Manufacturer Product Number
B43504A2227M007
Description
CAP ALUM 220UF 20% 250V SNAP TH
Customer Reference
Detailed Description
220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 580mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
890 mA @ 100 Hz
Part Status
Active
Impedance
700 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
580mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43504A2227M000TDK2 003495-4250-ND127,88000 KčParametric Equivalent
MAL225953221E3Vishay Beyschlag/Draloric/BC Components1 59056-MAL225953221E3-ND126,20000 KčParametric Equivalent
In-Stock: 285
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
1060,49500 Kč604,95 Kč
5048,77000 Kč2 438,50 Kč
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč