Direct

B43501B9107M000 | |
|---|---|
DigiKey Part Number | 495-4247-ND |
Manufacturer | |
Manufacturer Product Number | B43501B9107M000 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 660mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 800 mA @ 100 Hz |
Part Status Not For New Designs | Impedance 1.06 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 660mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43624B9107M000 | TDK | 1 | 495-77470-ND | 101,63000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 10 | 89,66100 Kč | 896,61 Kč |
| 50 | 73,59380 Kč | 3 679,69 Kč |
| 130 | 66,84954 Kč | 8 690,44 Kč |
| 520 | 59,67671 Kč | 31 031,89 Kč |
| 1 040 | 58,27591 Kč | 60 606,95 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |


