
B43456A9338M000 | |
|---|---|
DigiKey Part Number | 495-4236-ND |
Manufacturer | |
Manufacturer Product Number | B43456A9338M000 |
Description | CAP ALUM 3300UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11 A @ 100 Hz |
Part Status Obsolete | Impedance 24 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.532" Dia (64.30mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.161" (105.70mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3186FE332M400MPC1 | Cornell Dubilier Knowles | 14 | 338-1778-ND | 1 855,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 121,64000 Kč | 2 121,64 Kč |
| 25 | 1 701,90480 Kč | 42 547,62 Kč |
| Unit Price without VAT: | 2 121,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 567,18440 Kč |


