B41896C5108M008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 13,22006 Kč
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 41mOhm @ 10kHz 7000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41896C5108M008

DigiKey Part Number
495-B41896C5108M008TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B41896C5108M008
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 41mOhm @ 10kHz 7000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B41896C5108M008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
41mOhm @ 10kHz
Lifetime @ Temp.
7000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
2.28 A @ 100 kHz
Impedance
38 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
6 00013,79254 Kč82 755,24 Kč
Unit Price without VAT:13,79254 Kč
Unit Price with VAT:16,68897 Kč