B41888D5108M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 9,55714 Kč
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 41mOhm @ 10kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41888D5108M000

DigiKey Part Number
B41888D5108M000-ND
Manufacturer
Manufacturer Product Number
B41888D5108M000
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 41mOhm @ 10kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41888D5108M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
41mOhm @ 10kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
2 A @ 100 kHz
Impedance
39 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 2008,74827 Kč36 742,73 Kč
Unit Price without VAT:8,74827 Kč
Unit Price with VAT:10,58541 Kč