220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 129mOhm @ 10kHz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41888C6227M008

DigiKey Part Number
495-B41888C6227M008TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B41888C6227M008
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 129mOhm @ 10kHz 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41888C6227M008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
129mOhm @ 10kHz
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
115 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
6 0005,97845 Kč35 870,70 Kč
Unit Price without VAT:5,97845 Kč
Unit Price with VAT:7,23392 Kč