6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 21mOhm @ 10kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858C4688M000

DigiKey Part Number
495-B41858C4688M000-ND
Manufacturer
Manufacturer Product Number
B41858C4688M000
Description
CAP ALUM 6800UF 20% 16V RADIAL
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 21mOhm @ 10kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41858C4688M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
21mOhm @ 10kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
3.539 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 169
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,71000 Kč69,71 Kč
1046,95200 Kč469,52 Kč
5037,54440 Kč1 877,22 Kč
10034,57530 Kč3 457,53 Kč
50029,47196 Kč14 735,98 Kč
1 00027,86708 Kč27 867,08 Kč
2 50026,65662 Kč66 641,55 Kč
Manufacturers Standard Package
Unit Price without VAT:69,71000 Kč
Unit Price with VAT:84,34910 Kč