
B41580A9109M000 | |
|---|---|
DigiKey Part Number | 495-6391-ND |
Manufacturer | |
Manufacturer Product Number | B41580A9109M000 |
Description | CAP ALUM 10000UF 20% 100V SCREW |
Customer Reference | |
Detailed Description | 10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11 A @ 100 Hz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.032" Dia (51.60mm) |
Voltage - Rated 100 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 14mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,34000 Kč | 798,34 Kč |
| 36 | 558,10944 Kč | 20 091,94 Kč |
| Unit Price without VAT: | 798,34000 Kč |
|---|---|
| Unit Price with VAT: | 965,99140 Kč |


