
B41580A7339M000 | |
|---|---|
DigiKey Part Number | 495-6387-ND |
Manufacturer | |
Manufacturer Product Number | B41580A7339M000 |
Description | CAP ALUM 33000UF 20% 40V SCREW |
Customer Reference | |
Detailed Description | 33000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11 A @ 100 Hz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.032" Dia (51.60mm) |
Voltage - Rated 40 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 12mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,31000 Kč | 671,31 Kč |
| 36 | 460,62611 Kč | 16 582,54 Kč |
| 72 | 438,45278 Kč | 31 568,60 Kč |
| Unit Price without VAT: | 671,31000 Kč |
|---|---|
| Unit Price with VAT: | 812,28510 Kč |


