100000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9.4mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41580A5100M000

DigiKey Part Number
495-6384-ND
Manufacturer
Manufacturer Product Number
B41580A5100M000
Description
CAP ALUM 100000UF 20% 25V SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9.4mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
15 A @ 100 Hz
Part Status
Active
Impedance
7.6 mOhms
Capacitance
Lead Spacing
0.874" (22.20mm)
Tolerance
±20%
Size / Dimension
2.032" Dia (51.60mm)
Voltage - Rated
25 V
Height - Seated (Max)
4.201" (106.70mm)
ESR (Equivalent Series Resistance)
9.4mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1883,60000 Kč883,60 Kč
36622,95222 Kč22 426,28 Kč
72614,57653 Kč44 249,51 Kč
Manufacturers Standard Package
Unit Price without VAT:883,60000 Kč
Unit Price with VAT:1 069,15600 Kč