Parametric Equivalent
Parametric Equivalent

B41505A5159M000 | |
|---|---|
DigiKey Part Number | B41505A5159M000-ND |
Manufacturer | |
Manufacturer Product Number | B41505A5159M000 |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 22mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.2 A @ 100 Hz |
Part Status Not For New Designs | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25VXG15000MEFC30X40 | Rubycon | 0 | 25VXG15000MEFC30X40-ND | 79,34090 Kč | Parametric Equivalent |
| MAL215836153E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215836153E3-ND | 171,05496 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 86,74209 Kč | 27 757,47 Kč |
| Unit Price without VAT: | 86,74209 Kč |
|---|---|
| Unit Price with VAT: | 104,95793 Kč |



