
B41458B8229M000 | |
|---|---|
DigiKey Part Number | 495-6179-ND |
Manufacturer | |
Manufacturer Product Number | B41458B8229M000 |
Description | CAP ALUM 22000UF 20% 63V SCREW |
Customer Reference | |
Detailed Description | 22000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11 A @ 100 Hz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.032" Dia (51.60mm) |
Voltage - Rated 63 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 16mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41456B8229M000 | TDK | 3 | 495-4225-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,10000 Kč | 688,10 Kč |
| Unit Price without VAT: | 688,10000 Kč |
|---|---|
| Unit Price with VAT: | 832,60100 Kč |


