


B41458B7100M000 | |
|---|---|
DigiKey Part Number | 495-6342-ND |
Manufacturer | |
Manufacturer Product Number | B41458B7100M000 |
Description | CAP ALUM 100000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8.2mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 19 A @ 100 Hz |
Part Status Active | Impedance 7 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.532" Dia (64.30mm) |
Voltage - Rated 40 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 8.2mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 349,33000 Kč | 1 349,33 Kč |
| 25 | 1 009,36560 Kč | 25 234,14 Kč |
| Unit Price without VAT: | 1 349,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 632,68930 Kč |


