
B41456B9229M000 | |
|---|---|
DigiKey Part Number | 495-4228-ND |
Manufacturer | |
Manufacturer Product Number | B41456B9229M000 |
Description | CAP ALUM 22000UF 20% 100V SCREW |
Customer Reference | |
Detailed Description | 22000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 17 A @ 100 Hz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.532" Dia (64.30mm) |
Voltage - Rated 100 V | Height - Seated (Max) 4.161" (105.70mm) |
ESR (Equivalent Series Resistance) 10mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 427,44000 Kč | 1 427,44 Kč |
| 25 | 1 066,27000 Kč | 26 656,75 Kč |
| 50 | 1 021,54860 Kč | 51 077,43 Kč |
| Unit Price without VAT: | 1 427,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 727,20240 Kč |


