
B41456B7479M000 | |
|---|---|
DigiKey Part Number | 495-4223-ND |
Manufacturer | |
Manufacturer Product Number | B41456B7479M000 |
Description | CAP ALUM 47000UF 20% 40V SCREW |
Customer Reference | |
Detailed Description | 47000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 13 A @ 100 Hz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.032" Dia (51.60mm) |
Voltage - Rated 40 V | Height - Seated (Max) 3.177" (80.70mm) |
ESR (Equivalent Series Resistance) 12mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,97000 Kč | 718,97 Kč |
| 36 | 496,31694 Kč | 17 867,41 Kč |
| 72 | 472,87208 Kč | 34 046,79 Kč |
| 108 | 461,05389 Kč | 49 793,82 Kč |
| Unit Price without VAT: | 718,97000 Kč |
|---|---|
| Unit Price with VAT: | 869,95370 Kč |


