470000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6.1mOhm @ 100Hz 12000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41456B4470M000

DigiKey Part Number
495-6328-ND
Manufacturer
Manufacturer Product Number
B41456B4470M000
Description
CAP ALUM 470000UF 20% 16V SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6.1mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
6.1mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
25 A @ 100 Hz
Impedance
4.9 mOhms
Lead Spacing
1.248" (31.70mm)
Size / Dimension
3.028" Dia (76.90mm)
Height - Seated (Max)
5.677" (144.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 787,56000 Kč1 787,56 Kč
161 400,27813 Kč22 404,45 Kč
641 397,69250 Kč89 452,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 787,56000 Kč
Unit Price with VAT:2 162,94760 Kč