
B41456B4150M000 | |
|---|---|
DigiKey Part Number | 495-76888-ND |
Manufacturer | |
Manufacturer Product Number | B41456B4150M000 |
Description | CAP ALUM 150000UF 20% 16V SCREW |
Customer Reference | |
Detailed Description | 150000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8.4mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 15 A @ 100 Hz |
Part Status Active | Impedance 6.8 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.032" Dia (51.60mm) |
Voltage - Rated 16 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 8.4mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,55000 Kč | 718,55 Kč |
| 36 | 495,94361 Kč | 17 853,97 Kč |
| 72 | 472,51917 Kč | 34 021,38 Kč |
| 108 | 460,70583 Kč | 49 756,23 Kč |
| Unit Price without VAT: | 718,55000 Kč |
|---|---|
| Unit Price with VAT: | 869,44550 Kč |


