
B41456B4100M000 | |
|---|---|
DigiKey Part Number | 495-4215-ND |
Manufacturer | |
Manufacturer Product Number | B41456B4100M000 |
Description | CAP ALUM 100000UF 20% 16V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 14 A @ 100 Hz |
Part Status Active | Impedance 8.2 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.032" Dia (51.60mm) |
Voltage - Rated 16 V | Height - Seated (Max) 3.177" (80.70mm) |
ESR (Equivalent Series Resistance) 10mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,83000 Kč | 610,83 Kč |
| 36 | 417,46944 Kč | 15 028,90 Kč |
| 72 | 397,12181 Kč | 28 592,77 Kč |
| 108 | 396,33722 Kč | 42 804,42 Kč |
| Unit Price without VAT: | 610,83000 Kč |
|---|---|
| Unit Price with VAT: | 739,10430 Kč |


