
B40950B0686M100 | |
|---|---|
DigiKey Part Number | 495-B40950B0686M100TR-ND - Tape & Reel (TR) 495-B40950B0686M100CT-ND - Cut Tape (CT) 495-B40950B0686M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950B0686M100 |
Description | CAP ALUM POLY HYB 68UF 80V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer TDK | Operating Temperature -40°C ~ 105°C |
Series | Applications ICT, Industrial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 33mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 32,84100 Kč | 328,41 Kč |
| 50 | 25,78140 Kč | 1 289,07 Kč |
| 100 | 23,55350 Kč | 2 355,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,09356 Kč | 9 046,78 Kč |
| 1 000 | 16,98759 Kč | 16 987,59 Kč |
| 1 500 | 16,42967 Kč | 24 644,51 Kč |
| 2 500 | 15,80780 Kč | 39 519,50 Kč |
| 3 500 | 15,44229 Kč | 54 048,01 Kč |
| 5 000 | 15,41589 Kč | 77 079,45 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |



