
B40950A8187M100 | |
|---|---|
DigiKey Part Number | 495-B40950A8187M100TR-ND - Tape & Reel (TR) 495-B40950A8187M100CT-ND - Cut Tape (CT) 495-B40950A8187M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A8187M100 |
Description | CAP ALUM POLY HYB 180UF 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer TDK | Operating Temperature -40°C ~ 105°C |
Series | Applications ICT, Industrial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 44,74700 Kč | 447,47 Kč |
| 50 | 35,58740 Kč | 1 779,37 Kč |
| 100 | 32,69390 Kč | 3 269,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,16048 Kč | 6 790,12 Kč |
| 500 | 25,43278 Kč | 12 716,39 Kč |
| 750 | 24,56123 Kč | 18 420,92 Kč |
| 1 250 | 23,58966 Kč | 29 487,07 Kč |
| 1 750 | 23,01885 Kč | 40 282,99 Kč |
| 2 500 | 22,60998 Kč | 56 524,95 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |

