
B40950A8157M100 | |
|---|---|
DigiKey Part Number | 495-B40950A8157M100TR-ND - Tape & Reel (TR) 495-B40950A8157M100CT-ND - Cut Tape (CT) 495-B40950A8157M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A8157M100 |
Description | CAP ALUM POLY HYB 150UF 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer TDK | Operating Temperature -40°C ~ 105°C |
Series | Applications ICT, Industrial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 42,16400 Kč | 421,64 Kč |
| 50 | 33,43720 Kč | 1 671,86 Kč |
| 100 | 30,68650 Kč | 3 068,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,45712 Kč | 6 364,28 Kč |
| 500 | 23,81426 Kč | 11 907,13 Kč |
| 750 | 22,98525 Kč | 17 238,94 Kč |
| 1 250 | 22,06117 Kč | 27 576,46 Kč |
| 1 750 | 21,51803 Kč | 37 656,55 Kč |
| 2 500 | 21,00413 Kč | 52 510,32 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |

