680 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40950A7687M100

DigiKey Part Number
495-B40950A7687M100TR-ND - Tape & Reel (TR)
495-B40950A7687M100CT-ND - Cut Tape (CT)
495-B40950A7687M100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B40950A7687M100
Description
CAP ALUM POLY HYB 680UF 35V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
10000 Hrs @ 105°C
Manufacturer
TDK
Operating Temperature
-40°C ~ 105°C
Series
Applications
ICT, Industrial
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
High Vibration
Part Status
Active
Ripple Current @ High Frequency
5.4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
680 µF
Height - Seated (Max)
0.673" (17.10mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
15mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
1048,75700 Kč487,57 Kč
5038,90500 Kč1 945,25 Kč
10035,79530 Kč3 579,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25029,79532 Kč7 448,83 Kč
50027,93952 Kč13 969,76 Kč
75027,00343 Kč20 252,57 Kč
1 25025,95991 Kč32 449,89 Kč
1 75025,34675 Kč44 356,81 Kč
2 50025,11504 Kč62 787,60 Kč
Manufacturers Standard Package
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč