
B40950A7687M100 | |
|---|---|
DigiKey Part Number | 495-B40950A7687M100TR-ND - Tape & Reel (TR) 495-B40950A7687M100CT-ND - Cut Tape (CT) 495-B40950A7687M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A7687M100 |
Description | CAP ALUM POLY HYB 680UF 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer TDK | Operating Temperature -40°C ~ 105°C |
Series | Applications ICT, Industrial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 48,75700 Kč | 487,57 Kč |
| 50 | 38,90500 Kč | 1 945,25 Kč |
| 100 | 35,79530 Kč | 3 579,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,79532 Kč | 7 448,83 Kč |
| 500 | 27,93952 Kč | 13 969,76 Kč |
| 750 | 27,00343 Kč | 20 252,57 Kč |
| 1 250 | 25,95991 Kč | 32 449,89 Kč |
| 1 750 | 25,34675 Kč | 44 356,81 Kč |
| 2 500 | 25,11504 Kč | 62 787,60 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |





