
B40950A6277M100 | |
|---|---|
DigiKey Part Number | 495-B40950A6277M100TR-ND - Tape & Reel (TR) 495-B40950A6277M100CT-ND - Cut Tape (CT) 495-B40950A6277M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A6277M100 |
Description | CAP ALUM POLY HYB 270UF 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ICT, Industrial | |
Features | High Vibration | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 43,71800 Kč | 437,18 Kč |
| 50 | 34,73060 Kč | 1 736,53 Kč |
| 100 | 31,89390 Kč | 3 189,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,48100 Kč | 6 620,25 Kč |
| 500 | 24,78646 Kč | 12 393,23 Kč |
| 750 | 23,93184 Kč | 17 948,88 Kč |
| 1 250 | 22,97920 Kč | 28 724,00 Kč |
| 1 750 | 22,41938 Kč | 39 233,92 Kč |
| 2 500 | 21,96760 Kč | 54 919,00 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |


