
B40950A6207M100 | |
|---|---|
DigiKey Part Number | 495-B40950A6207M100TR-ND - Tape & Reel (TR) 495-B40950A6207M100CT-ND - Cut Tape (CT) 495-B40950A6207M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A6207M100 |
Description | CAP ALUM POLY HYB 200UF 50V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ICT, Industrial | |
Features | High Vibration | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 35,40300 Kč | 354,03 Kč |
| 50 | 27,88120 Kč | 1 394,06 Kč |
| 100 | 25,50840 Kč | 2 550,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,08405 Kč | 8 033,62 Kč |
| 800 | 18,83284 Kč | 15 066,27 Kč |
| 1 200 | 18,20159 Kč | 21 841,91 Kč |
| 2 000 | 17,49806 Kč | 34 996,12 Kč |
| 2 800 | 17,08472 Kč | 47 837,22 Kč |
| 4 000 | 16,92675 Kč | 67 707,00 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |



