150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40950A6157M000

DigiKey Part Number
495-B40950A6157M000TR-ND - Tape & Reel (TR)
495-B40950A6157M000CT-ND - Cut Tape (CT)
495-B40950A6157M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B40950A6157M000
Description
CAP ALUM POLY HYB 150UF 50V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B40950A6157M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
10000 Hrs @ 105°C
Manufacturer
TDK
Operating Temperature
-40°C ~ 105°C
Series
Applications
ICT, Industrial
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
4.1 A @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Type
Hybrid
Height - Seated (Max)
0.504" (12.80mm)
Capacitance
150 µF
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
50 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
22mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 756
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,09000 Kč46,09 Kč
1030,36600 Kč303,66 Kč
5023,76700 Kč1 188,35 Kč
10021,68350 Kč2 168,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40016,98473 Kč6 793,89 Kč
80015,88746 Kč12 709,97 Kč
1 20015,33366 Kč18 400,39 Kč
2 00014,71658 Kč29 433,16 Kč
2 80014,35387 Kč40 190,84 Kč
4 00014,00483 Kč56 019,32 Kč
Manufacturers Standard Package
Unit Price without VAT:46,09000 Kč
Unit Price with VAT:55,76890 Kč