
B40950A6127M100 | |
|---|---|
DigiKey Part Number | 495-B40950A6127M100TR-ND - Tape & Reel (TR) 495-B40950A6127M100CT-ND - Cut Tape (CT) 495-B40950A6127M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A6127M100 |
Description | CAP ALUM POLY HYB 120UF 50V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer TDK | Operating Temperature -40°C ~ 105°C |
Series | Applications ICT, Industrial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 29,43900 Kč | 294,39 Kč |
| 50 | 23,01380 Kč | 1 150,69 Kč |
| 100 | 20,98540 Kč | 2 098,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,04878 Kč | 8 024,39 Kč |
| 1 000 | 15,04066 Kč | 15 040,66 Kč |
| 1 500 | 14,53173 Kč | 21 797,60 Kč |
| 2 500 | 13,96476 Kč | 34 911,90 Kč |
| 3 500 | 13,63154 Kč | 47 710,39 Kč |
| 5 000 | 13,45821 Kč | 67 291,05 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |

