
B40910A8826M100 | |
|---|---|
DigiKey Part Number | 495-B40910A8826M100TR-ND - Tape & Reel (TR) 495-B40910A8826M100CT-ND - Cut Tape (CT) 495-B40910A8826M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A8826M100 |
Description | CAP ALUM POLY HYB 82UF 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 31,45500 Kč | 314,55 Kč |
| 50 | 24,65580 Kč | 1 232,79 Kč |
| 100 | 22,50570 Kč | 2 250,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,25952 Kč | 8 629,76 Kč |
| 1 000 | 16,19303 Kč | 16 193,03 Kč |
| 1 500 | 15,65485 Kč | 23 482,27 Kč |
| 2 500 | 15,05523 Kč | 37 638,07 Kč |
| 3 500 | 14,70274 Kč | 51 459,59 Kč |
| 5 000 | 14,61436 Kč | 73 071,80 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |

