
B40910A8107M100 | |
|---|---|
DigiKey Part Number | 495-B40910A8107M100TR-ND - Tape & Reel (TR) 495-B40910A8107M100CT-ND - Cut Tape (CT) 495-B40910A8107M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A8107M100 |
Description | CAP ALUM POLY HYB 100UF 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40910A8107M100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 33,21900 Kč | 332,19 Kč |
| 50 | 26,09640 Kč | 1 304,82 Kč |
| 100 | 23,84740 Kč | 2 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,32832 Kč | 9 164,16 Kč |
| 1 000 | 17,21122 Kč | 17 211,22 Kč |
| 1 500 | 16,64777 Kč | 24 971,66 Kč |
| 2 500 | 16,01971 Kč | 40 049,28 Kč |
| 3 500 | 15,65071 Kč | 54 777,49 Kč |
| 5 000 | 15,64208 Kč | 78 210,40 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |

