
B40910A7277M100 | |
|---|---|
DigiKey Part Number | 495-B40910A7277M100TR-ND - Tape & Reel (TR) 495-B40910A7277M100CT-ND - Cut Tape (CT) 495-B40910A7277M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A7277M100 |
Description | CAP ALUM POLY HYB 270UF 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 30,90900 Kč | 309,09 Kč |
| 50 | 24,20220 Kč | 1 210,11 Kč |
| 100 | 22,08570 Kč | 2 208,57 Kč |
| 500 | 18,44716 Kč | 9 223,58 Kč |
| 1 000 | 17,30214 Kč | 17 302,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,75286 Kč | 36 882,15 Kč |
| 5 000 | 14,29321 Kč | 71 466,05 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

