
B40910A5477M100 | |
|---|---|
DigiKey Part Number | 495-B40910A5477M100TR-ND - Tape & Reel (TR) 495-B40910A5477M100CT-ND - Cut Tape (CT) 495-B40910A5477M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A5477M100 |
Description | CAP ALUM POLY HYB 470UF 25V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.516" (13.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 34,68900 Kč | 346,89 Kč |
| 50 | 27,30160 Kč | 1 365,08 Kč |
| 100 | 24,96660 Kč | 2 496,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 19,64468 Kč | 7 857,87 Kč |
| 800 | 18,41499 Kč | 14 731,99 Kč |
| 1 200 | 17,79441 Kč | 21 353,29 Kč |
| 2 000 | 17,10277 Kč | 34 205,54 Kč |
| 2 800 | 16,69626 Kč | 46 749,53 Kč |
| 4 000 | 16,50784 Kč | 66 031,36 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

