
B40910A5337M100 | |
|---|---|
DigiKey Part Number | 495-B40910A5337M100TR-ND - Tape & Reel (TR) 495-B40910A5337M100CT-ND - Cut Tape (CT) 495-B40910A5337M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A5337M100 |
Description | CAP ALUM POLY HYB 330UF 25V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 29,04000 Kč | 290,40 Kč |
| 50 | 22,69460 Kč | 1 134,73 Kč |
| 100 | 20,68510 Kč | 2 068,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,81108 Kč | 7 905,54 Kč |
| 1 000 | 14,81409 Kč | 14 814,09 Kč |
| 1 500 | 14,31126 Kč | 21 466,89 Kč |
| 2 500 | 13,75067 Kč | 34 376,67 Kč |
| 3 500 | 13,42132 Kč | 46 974,62 Kč |
| 5 000 | 13,23197 Kč | 66 159,85 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

