0.68 µF Film Capacitor 305V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32934A3684M000

DigiKey Part Number
495-4364-ND
Manufacturer
Manufacturer Product Number
B32934A3684M000
Description
CAP FILM 0.68UF 20% 305VAC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 305V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32934A3684M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
85C/85% Humidity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1033,70200 Kč337,02 Kč
5027,57040 Kč1 378,52 Kč
32023,22116 Kč7 430,77 Kč
64022,09711 Kč14 142,15 Kč
1 28021,17156 Kč27 099,60 Kč
2 56020,40940 Kč52 248,06 Kč
5 12019,78163 Kč101 281,95 Kč
Manufacturers Standard Package
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč