


B32934A3474K000 | |
|---|---|
DigiKey Part Number | 495-4362-ND |
Manufacturer | |
Manufacturer Product Number | B32934A3474K000 |
Description | CAP FILM 0.47UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32934A3474K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 30,09000 Kč | 300,90 Kč |
| 50 | 24,48360 Kč | 1 224,18 Kč |
| 320 | 20,50522 Kč | 6 561,67 Kč |
| 640 | 19,47695 Kč | 12 465,25 Kč |
| 1 280 | 18,63015 Kč | 23 846,59 Kč |
| 2 560 | 17,93303 Kč | 45 908,56 Kč |
| 5 120 | 17,35882 Kč | 88 877,16 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

