0.82 µF Film Capacitor 305V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32933A3824K000

DigiKey Part Number
495-4361-ND
Manufacturer
Manufacturer Product Number
B32933A3824K000
Description
CAP FILM 0.82UF 10% 305VAC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.82 µF Film Capacitor 305V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32933A3824K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.472" W (26.50mm x 12.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
85C/85% Humidity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 821
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1028,74600 Kč287,46 Kč
5023,33720 Kč1 166,86 Kč
45018,98593 Kč8 543,67 Kč
90018,08441 Kč16 275,97 Kč
1 35017,63287 Kč23 804,37 Kč
2 70016,97051 Kč45 820,38 Kč
5 40016,42491 Kč88 694,51 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč