
B32933A3564K000 | |
|---|---|
DigiKey Part Number | 495-4359-ND |
Manufacturer | |
Manufacturer Product Number | B32933A3564K000 |
Description | CAP FILM 0.56UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32933A3564K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 20,76700 Kč | 207,67 Kč |
| 50 | 16,58000 Kč | 829,00 Kč |
| 100 | 15,29070 Kč | 1 529,07 Kč |
| 540 | 13,02654 Kč | 7 034,33 Kč |
| 1 080 | 12,36588 Kč | 13 355,15 Kč |
| 2 700 | 11,66812 Kč | 31 503,92 Kč |
| 5 400 | 11,24727 Kč | 60 735,26 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

