B32933A3334K000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 30,87000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 10,43818 Kč
Datasheet
0.33 µF Film Capacitor 305V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32933A3334K000

DigiKey Part Number
495-4358-ND
Manufacturer
Manufacturer Product Number
B32933A3334K000
Description
CAP FILM 0.33UF 10% 305VAC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 305V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32933A3334K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
85C/85% Humidity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1017,82700 Kč178,27 Kč
5014,13580 Kč706,79 Kč
10012,99150 Kč1 299,15 Kč
63010,84930 Kč6 835,06 Kč
1 26010,28952 Kč12 964,80 Kč
2 5209,82865 Kč24 768,20 Kč
5 0409,44914 Kč47 623,67 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč