1.5 µF Film Capacitor 305V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32933A3155K000

DigiKey Part Number
495-4357-ND
Manufacturer
Manufacturer Product Number
B32933A3155K000
Description
CAP FILM 1.5UF 10% 305VAC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 305V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32933A3155K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.571" W (26.50mm x 14.50mm)
Height - Seated (Max)
1.161" (29.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
85C/85% Humidity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 127
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1040,40000 Kč404,00 Kč
5033,34060 Kč1 667,03 Kč
26028,76808 Kč7 479,70 Kč
52027,39471 Kč14 245,25 Kč
1 04026,26446 Kč27 315,04 Kč
2 60025,07040 Kč65 183,04 Kč
5 20024,35017 Kč126 620,88 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč