
B32933A3104K000 | |
|---|---|
DigiKey Part Number | 495-4355-ND |
Manufacturer | |
Manufacturer Product Number | B32933A3104K000 |
Description | CAP FILM 0.1UF 10% 305VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32933A3104K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 50 | 11,35160 Kč | 567,58 Kč |
| 100 | 10,38770 Kč | 1 038,77 Kč |
| 720 | 8,47911 Kč | 6 104,96 Kč |
| 1 440 | 8,02415 Kč | 11 554,78 Kč |
| 2 880 | 7,64954 Kč | 22 030,68 Kč |
| 5 040 | 7,39596 Kč | 37 275,64 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

