
B32932A3683K000 | |
|---|---|
DigiKey Part Number | 495-4354-ND |
Manufacturer | |
Manufacturer Product Number | B32932A3683K000 |
Description | CAP FILM 0.068UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32932A3683K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 50 | 8,07580 Kč | 403,79 Kč |
| 100 | 7,33670 Kč | 733,67 Kč |
| 500 | 6,08816 Kč | 3 044,08 Kč |
| 1 000 | 5,70180 Kč | 5 701,80 Kč |
| 3 000 | 5,22486 Kč | 15 674,58 Kč |
| 5 000 | 5,04847 Kč | 25 242,35 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

