
B32932A3224K000 | |
|---|---|
DigiKey Part Number | 495-4351-ND |
Manufacturer | |
Manufacturer Product Number | B32932A3224K000 |
Description | CAP FILM 0.22UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32932A3224K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 50 | 11,12480 Kč | 556,24 Kč |
| 100 | 10,17350 Kč | 1 017,35 Kč |
| 500 | 8,56970 Kč | 4 284,85 Kč |
| 1 000 | 8,07331 Kč | 8 073,31 Kč |
| 2 500 | 7,54928 Kč | 18 873,20 Kč |
| 5 000 | 7,23335 Kč | 36 166,75 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

