4.7 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
TDK X2 EMI Suppression Capacitors PIO | DigiKey

B32926M3475M000

DigiKey Part Number
495-B32926M3475M000-ND
Manufacturer
Manufacturer Product Number
B32926M3475M000
Description
4,7UF 20% 305VAC MKP SUPPRES
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 0.551" W (42.00mm x 14.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,96000 Kč95,96 Kč
1069,14600 Kč691,46 Kč
5058,49620 Kč2 924,81 Kč
34550,69342 Kč17 489,23 Kč
69048,77591 Kč33 655,38 Kč
1 03547,81519 Kč49 488,72 Kč
2 76045,89607 Kč126 673,15 Kč
Manufacturers Standard Package
Unit Price without VAT:95,96000 Kč
Unit Price with VAT:116,11160 Kč