2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
TDK X2 EMI Suppression Capacitors PIO | DigiKey

B32926M3225K000

DigiKey Part Number
495-B32926M3225K000-ND
Manufacturer
Manufacturer Product Number
B32926M3225K000
Description
2.2UF 10% 305VAC MKP SUPPRES
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 0.472" W (42.00mm x 12.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,69000 Kč77,69 Kč
1055,12000 Kč551,20 Kč
5046,14940 Kč2 307,47 Kč
40539,18383 Kč15 869,45 Kč
81037,64242 Kč30 490,36 Kč
1 21536,87007 Kč44 797,14 Kč
2 83535,51358 Kč100 681,00 Kč
5 26534,70696 Kč182 732,14 Kč
Manufacturers Standard Package
Unit Price without VAT:77,69000 Kč
Unit Price with VAT:94,00490 Kč