
B32926H3156M | |
|---|---|
DigiKey Part Number | 495-7025-ND |
Manufacturer | |
Manufacturer Product Number | B32926H3156M |
Description | CAP FILM 15UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32926H3156M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.299" W (42.00mm x 33.00mm) |
Part Status Active | Height - Seated (Max) 1.890" (48.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,05000 Kč | 245,05 Kč |
| 45 | 167,50333 Kč | 7 537,65 Kč |
| 90 | 160,33378 Kč | 14 430,04 Kč |
| 135 | 156,74148 Kč | 21 160,10 Kč |
| 540 | 147,13026 Kč | 79 450,34 Kč |
| 1 035 | 143,75495 Kč | 148 786,37 Kč |
| Unit Price without VAT: | 245,05000 Kč |
|---|---|
| Unit Price with VAT: | 296,51050 Kč |

