10 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32926C3106M000

DigiKey Part Number
495-1891-ND
Manufacturer
Manufacturer Product Number
B32926C3106M000
Description
CAP FILM 10UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32926C3106M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 1.102" W (41.50mm x 28.00mm)
Height - Seated (Max)
1.673" (42.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 292
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,86000 Kč194,86 Kč
10147,74200 Kč1 477,42 Kč
50128,95720 Kč6 447,86 Kč
110122,42791 Kč13 467,07 Kč
550112,84058 Kč62 062,32 Kč
1 100109,87051 Kč120 857,56 Kč
Manufacturers Standard Package
Unit Price without VAT:194,86000 Kč
Unit Price with VAT:235,78060 Kč