
B32926A4685M000 | |
|---|---|
DigiKey Part Number | 495-75421-ND |
Manufacturer | |
Manufacturer Product Number | B32926A4685M000 |
Description | CAP FILM 6.8UF 20% 650VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 350V 650V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32926A4685M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.102" W (42.00mm x 28.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,97000 Kč | 293,97 Kč |
| 10 | 229,25600 Kč | 2 292,56 Kč |
| 50 | 203,35720 Kč | 10 167,86 Kč |
| 110 | 194,35555 Kč | 21 379,11 Kč |
| 550 | 181,13562 Kč | 99 624,59 Kč |
| 1 100 | 177,03719 Kč | 194 740,91 Kč |
| Unit Price without VAT: | 293,97000 Kč |
|---|---|
| Unit Price with VAT: | 355,70370 Kč |

