
B32924Q3475M000 | |
|---|---|
DigiKey Part Number | 495-B32924Q3475M000-ND |
Manufacturer | |
Manufacturer Product Number | B32924Q3475M000 |
Description | FILM CAP MKP X2 - 125C, 4.7UF 20 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.827" W (31.50mm x 21.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 52,93600 Kč | 529,36 Kč |
| 50 | 44,23440 Kč | 2 211,72 Kč |
| 180 | 39,64422 Kč | 7 135,96 Kč |
| 540 | 36,82894 Kč | 19 887,63 Kč |
| 1 080 | 35,45026 Kč | 38 286,28 Kč |
| 2 520 | 34,09109 Kč | 85 909,55 Kč |
| 5 040 | 33,19521 Kč | 167 303,86 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |

