
B32924Q3335K000 | |
|---|---|
DigiKey Part Number | 495-B32924Q3335K000-ND |
Manufacturer | |
Manufacturer Product Number | B32924Q3335K000 |
Description | FILM CAP MKP X2 - 125C, 3.3UF 10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924Q3335K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.630" W (31.50mm x 16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 43,88600 Kč | 438,86 Kč |
| 50 | 36,35180 Kč | 1 817,59 Kč |
| 220 | 31,87495 Kč | 7 012,49 Kč |
| 660 | 29,57282 Kč | 19 518,06 Kč |
| 1 100 | 28,72106 Kč | 31 593,17 Kč |
| 2 640 | 27,51684 Kč | 72 644,46 Kč |
| 5 060 | 26,79490 Kč | 135 582,19 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |

