
B32924P3475M000 | |
|---|---|
DigiKey Part Number | 495-B32924P3475M000-ND |
Manufacturer | |
Manufacturer Product Number | B32924P3475M000 |
Description | FILM CAP MKP X2 - 125C, 4.7UF 20 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.709" W (31.50mm x 18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 50,79400 Kč | 507,94 Kč |
| 50 | 42,37400 Kč | 2 118,70 Kč |
| 200 | 37,62735 Kč | 7 525,47 Kč |
| 600 | 34,97847 Kč | 20 987,08 Kč |
| 1 000 | 33,99891 Kč | 33 998,91 Kč |
| 2 600 | 32,50313 Kč | 84 508,14 Kč |
| 5 000 | 31,68745 Kč | 158 437,25 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |

